TBC-05 | ||
---|---|---|
DigiKey Part Number | 1866-4906-ND | |
Manufacturer | ||
Manufacturer Product Number | TBC-05 | |
Description | CONN TERM BLK COVER TRANSPARENT | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Connector Cover For Barrier Blocks | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Cover | |
Number of Positions | - | |
For Use With/Related Products | Barrier Blocks | |
Color | Transparent |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.01000 | ¥2.01 |
5 | ¥1.98800 | ¥9.94 |
10 | ¥1.93500 | ¥19.35 |