TBC-07 | |
---|---|
DigiKey Part Number | 1866-4907-ND |
Manufacturer | |
Manufacturer Product Number | TBC-07 |
Description | CONN TERM BLK COVER TRANSPARENT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Cover For Barrier Blocks |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Cover | |
Number of Positions | - | |
For Use With/Related Products | Barrier Blocks | |
Color | Transparent |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.62000 | ¥2.62 |
5 | ¥2.52800 | ¥12.64 |
10 | ¥2.46700 | ¥24.67 |