OWA-60U-20 | ||
---|---|---|
DigiKey Part Number | 1866-5365-ND | |
Manufacturer | ||
Manufacturer Product Number | OWA-60U-20 | |
Description | AC/DC DESKTOP ADAPTER 20V 60W | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 20V 60 W AC/DC External Desktop (Class II) Adapter Cord Input | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | North America | |
Form | Desktop (Class II) | |
Input Type | Cord | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 20V | |
Current - Output (Max) | 3A | |
Power (Watts) | 60 W | |
No Load Power Consumption | 150mW (Max) | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | -35°C ~ 70°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | |
Cord Length | 11.8" (300.00mm) | |
Input Connector | NEMA 1-15P | |
Size / Dimension | 5.12" L x 2.09" W x 1.38" H (130.0mm x 53.0mm x 35.0mm) | |
Approval Agency | cULus, UL | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥284.13000 | ¥284.13 |
5 | ¥263.86400 | ¥1,319.32 |
10 | ¥257.10000 | ¥2,571.00 |
25 | ¥246.95360 | ¥6,173.84 |