HDR-150-15 | ||
---|---|---|
DigiKey Part Number | 1866-5577-ND | |
Manufacturer | ||
Manufacturer Product Number | HDR-150-15 | |
Description | AC/DC DIN RAIL SUPPLY 15V 143W | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Input Type | AC or DC | |
Number of Outputs | 1 | |
AC Voltage - Input | 85 ~ 264 VAC | |
DC Voltage - Input (Min) | 120V | |
DC Voltage - Input (Max) | 370V | |
Voltage - Output 1 | 15V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 9.5A | |
Power (Watts) | 143W | |
Voltage - Isolation | 4 kV | |
Applications | ITE (Commercial), Laboratory | |
Efficiency | 89.5% | |
Operating Temperature | -30°C ~ 70°C (With Derating) | |
Features | Adjustable Output, Universal Input | |
Size / Dimension | 4.13" L x 2.15" W x 3.54" H (105.0mm x 54.5mm x 90.0mm) | |
Approval Agency | CB, CE, cULus, cURus, EAC, TUV | |
Minimum Load Required | No | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥374.35000 | ¥374.35 |
10 | ¥347.61700 | ¥3,476.17 |
25 | ¥342.27080 | ¥8,556.77 |