NPF-120-48 | ||
---|---|---|
DigiKey Part Number | 1866-3554-ND | |
Manufacturer | ||
Manufacturer Product Number | NPF-120-48 | |
Description | LED DVR CC/CV ACDC 28.8-48V 2.5A | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 2.5A 28.8 ~ 48V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Constant Current, Voltage | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 90VAC | |
Voltage - Input (Max) | 305VAC | |
Voltage - Output | 28.8 ~ 48V | |
Current - Output (Max) | 2.5A | |
Power (Watts) | 120 W | |
Voltage - Isolation | 3.75 kV | |
Dimming | - | |
Features | OCP, OTP, OVP, SCP | |
Ratings | IP67 | |
Operating Temperature | -40°C ~ 90°C | |
Efficiency | 90% | |
Termination Style | Wire Leads | |
Size / Dimension | 7.52" L x 2.48" W x 1.48" H (191.0mm x 63.0mm x 37.5mm) | |
Approval Agency | CB, CCC, CE, cURus, ENEC | |
Mounting Type | Chassis Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥406.28000 | ¥406.28 |
5 | ¥394.67200 | ¥1,973.36 |
10 | ¥377.26100 | ¥3,772.61 |
25 | ¥371.45640 | ¥9,286.41 |