NPF-120D-20 | ||
---|---|---|
DigiKey Part Number | 1866-3557-ND | |
Manufacturer | ||
Manufacturer Product Number | NPF-120D-20 | |
Description | LED DRIVER CC AC/DC 12-20V 6A | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 6A 12 ~ 20V Constant Current LED Driver AC DC Converter Topology 1 Output | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Constant Current | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 90VAC | |
Voltage - Input (Max) | 305VAC | |
Voltage - Output | 12 ~ 20V | |
Current - Output (Max) | 6A | |
Power (Watts) | 120 W | |
Voltage - Isolation | 3.75 kV | |
Dimming | Analog, PWM | |
Features | OCP, OTP, OVP, SCP | |
Ratings | IP67 | |
Operating Temperature | -40°C ~ 90°C | |
Efficiency | 89% | |
Termination Style | Wire Leads | |
Size / Dimension | 7.52" L x 2.48" W x 1.48" H (191.0mm x 63.0mm x 37.5mm) | |
Approval Agency | CB, CCC, CE, cURus, ENEC | |
Mounting Type | Chassis Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥409.24000 | ¥409.24 |
5 | ¥379.48600 | ¥1,897.43 |
10 | ¥369.56800 | ¥3,695.68 |
25 | ¥354.68640 | ¥8,867.16 |