AC DC Desktop, Wall Power Adapters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Region Utilized | Form | Input Type | Voltage - Input | Voltage - Output | Current - Output (Max) | Power (Watts) | No Load Power Consumption | Polarization | Applications | Efficiency | Operating Temperature | Output Connector | Cord Length | Input Connector | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,007 In Stock | 1 : ¥284.13000 Box | Box | Active | North America | Desktop (Class II) | Cord | 90 ~ 264 VAC | 12V | 5A | 60 W | 150mW (Max) | Positive Center | ITE (Commercial) | Level VI | -35°C ~ 70°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | 11.8" (300.00mm) | NEMA 1-15P | 5.12" L x 2.09" W x 1.38" H (130.0mm x 53.0mm x 35.0mm) | cULus, UL | - | |||
520 In Stock | 1 : ¥284.45000 Box | Box | Active | North America | Desktop (Class II) | Cord | 90 ~ 264 VAC | 24V | 2.5A | 60 W | 150mW (Max) | Positive Center | ITE (Commercial) | Level VI | -35°C ~ 70°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | 11.8" (300.00mm) | NEMA 1-15P | 5.12" L x 2.09" W x 1.38" H (130.0mm x 53.0mm x 35.0mm) | cULus, UL | - | |||
8 In Stock | 1 : ¥267.46000 Box | Box | Active | North America | Desktop (Class II) | Cord | 90 ~ 264 VAC | 54V | 1.12A | 60 W | 150mW (Max) | Positive Center | ITE (Commercial) | Level VI | -35°C ~ 70°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | 11.8" (300.00mm) | NEMA 1-15P | 5.12" L x 2.09" W x 1.38" H (130.0mm x 53.0mm x 35.0mm) | cULus, UL | - | |||
29 In Stock | 1 : ¥267.46000 Box | Box | Active | North America | Desktop (Class II) | Cord | 90 ~ 264 VAC | 36V | 1.67A | 60 W | 150mW (Max) | Positive Center | ITE (Commercial) | Level VI | -35°C ~ 70°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | 11.8" (300.00mm) | NEMA 1-15P | 5.12" L x 2.09" W x 1.38" H (130.0mm x 53.0mm x 35.0mm) | cULus, UL | - | |||
16 In Stock | 1 : ¥267.46000 Box | Box | Active | North America | Desktop (Class II) | Cord | 90 ~ 264 VAC | 30V | 2A | 60 W | 150mW (Max) | Positive Center | ITE (Commercial) | Level VI | -35°C ~ 70°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | 11.8" (300.00mm) | NEMA 1-15P | 5.12" L x 2.09" W x 1.38" H (130.0mm x 53.0mm x 35.0mm) | cULus, UL | - | |||
32 In Stock | 1 : ¥284.13000 Box | Box | Active | North America | Desktop (Class II) | Cord | 90 ~ 264 VAC | 15V | 4A | 60 W | 150mW (Max) | Positive Center | ITE (Commercial) | Level VI | -35°C ~ 70°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | 11.8" (300.00mm) | NEMA 1-15P | 5.12" L x 2.09" W x 1.38" H (130.0mm x 53.0mm x 35.0mm) | cULus, UL | - | |||
10 In Stock | 1 : ¥284.13000 Box | Box | Active | North America | Desktop (Class II) | Cord | 90 ~ 264 VAC | 48V | 1.25A | 60 W | 150mW (Max) | Positive Center | ITE (Commercial) | Level VI | -35°C ~ 70°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | 11.8" (300.00mm) | NEMA 1-15P | 5.12" L x 2.09" W x 1.38" H (130.0mm x 53.0mm x 35.0mm) | cULus, UL | - | |||
27 In Stock | 1 : ¥267.46000 Box | Box | Active | North America | Desktop (Class II) | Cord | 90 ~ 264 VAC | 42V | 1.5A | 63 W | 150mW (Max) | Positive Center | ITE (Commercial) | Level VI | -35°C ~ 70°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | 11.8" (0.30m) | NEMA 1-15P | 5.12" L x 2.09" W x 1.38" H (130.0mm x 53.0mm x 35.0mm) | cULus, UL | - | |||
10 In Stock | 1 : ¥284.13000 Box | Box | Active | North America | Desktop (Class II) | Cord | 90 ~ 264 VAC | 20V | 3A | 60 W | 150mW (Max) | Positive Center | ITE (Commercial) | Level VI | -35°C ~ 70°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | 11.8" (300.00mm) | NEMA 1-15P | 5.12" L x 2.09" W x 1.38" H (130.0mm x 53.0mm x 35.0mm) | cULus, UL | - |