MHB100-24S05 | ||
---|---|---|
DigiKey Part Number | 1866-3424-ND | |
Manufacturer | ||
Manufacturer Product Number | MHB100-24S05 | |
Description | DC DC CONVERTER 5V 100W | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 20A 18V - 36V Input | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 20A | |
Power (Watts) | 100 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 100°C | |
Efficiency | 84% | |
Mounting Type | Through Hole | |
Package / Case | Half Brick | |
Size / Dimension | 2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm) | |
Supplier Device Package | Half Brick | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥720.86000 | ¥720.86 |
5 | ¥715.14000 | ¥3,575.70 |
10 | ¥709.41600 | ¥7,094.16 |
25 | ¥663.64680 | ¥16,591.17 |
40 | ¥640.76250 | ¥25,630.50 |
80 | ¥608.72438 | ¥48,697.95 |
230 | ¥566.44496 | ¥130,282.34 |