


LP2950CDT-3.3G | |
|---|---|
DigiKey Part Number | LP2950CDT-3.3GOS-ND |
Manufacturer | |
Manufacturer Product Number | LP2950CDT-3.3G |
Description | IC REG LINEAR 3.3V 100MA DPAK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA DPAK |
Datasheet | Datasheet |
EDA/CAD Models | LP2950CDT-3.3G Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 120 µA |
Packaging Tube | Current - Supply (Max) 12 mA |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Input (Max) 30V | Supplier Device Package DPAK |
Voltage - Output (Min/Fixed) 3.3V | Base Product Number |
Voltage Dropout (Max) 0.45V @ 100mA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.20000 | ¥6.20 |
| 10 | ¥4.42400 | ¥44.24 |
| 75 | ¥3.57147 | ¥267.86 |
| 150 | ¥3.37293 | ¥505.94 |
| 300 | ¥3.20920 | ¥962.76 |
| 525 | ¥3.09855 | ¥1,626.74 |
| 1,050 | ¥2.98349 | ¥3,132.66 |
| 2,550 | ¥2.86542 | ¥7,306.82 |
| 5,025 | ¥2.79303 | ¥14,034.98 |

