AO4425 | ||
---|---|---|
DigiKey Part Number | 785-1026-2-ND - Tape & Reel (TR) 785-1026-1-ND - Cut Tape (CT) 785-1026-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | AO4425 | |
Description | MOSFET P-CH 38V 14A 8SOIC | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | P-Channel 38 V 14A (Ta) 3.1W (Ta) Surface Mount 8-SOIC | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 38 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V, 20V | |
Rds On (Max) @ Id, Vgs | 10mOhm @ 14A, 20V | |
Vgs(th) (Max) @ Id | 3.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 63 nC @ 10 V | |
Vgs (Max) | ±25V | |
Input Capacitance (Ciss) (Max) @ Vds | 3800 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.1W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.52000 | ¥9.52 |
10 | ¥7.81500 | ¥78.15 |
100 | ¥6.07660 | ¥607.66 |
500 | ¥5.15088 | ¥2,575.44 |
1,000 | ¥4.19588 | ¥4,195.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.94993 | ¥11,849.79 |
6,000 | ¥3.76182 | ¥22,570.92 |
9,000 | ¥3.58821 | ¥32,293.89 |