LPF-16-24 | ||
---|---|---|
DigiKey Part Number | 1866-3159-ND | |
Manufacturer | ||
Manufacturer Product Number | LPF-16-24 | |
Description | LED DVR CCCV ACDC 13.2-24V 670MA | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 670mA 13.2 ~ 24V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output | |
Datasheet | Datasheet | |
EDA/CAD Models | LPF-16-24 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Constant Current, Voltage | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 90VAC | |
Voltage - Input (Max) | 305VAC | |
Voltage - Output | 13.2 ~ 24V | |
Current - Output (Max) | 670mA | |
Power (Watts) | 16 W | |
Voltage - Isolation | 3.75 kV | |
Dimming | - | |
Features | OCP, OTP, OVP, SCP | |
Ratings | IP30 | |
Operating Temperature | -35°C ~ 70°C | |
Efficiency | 86% | |
Termination Style | Wire Leads | |
Size / Dimension | 5.83" L x 1.57" W x 1.26" H (148.0mm x 40.0mm x 32.0mm) | |
Approval Agency | CB, CCC, CE, cURus, ENEC, PSE | |
Mounting Type | Chassis Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥204.80000 | ¥204.80 |
5 | ¥194.02000 | ¥970.10 |
10 | ¥183.24100 | ¥1,832.41 |
25 | ¥175.15680 | ¥4,378.92 |