GEM60I15-P1J | ||
---|---|---|
DigiKey Part Number | 1866-5541-ND | |
Manufacturer | ||
Manufacturer Product Number | GEM60I15-P1J | |
Description | AC/DC WALL MOUNT ADAPTER 15V 60W | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 15V 60 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade, Multi-Blade (Sold Separately) Input | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | International | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade, Multi-Blade (Sold Separately) | |
Voltage - Input | 80 ~ 264 VAC | |
Voltage - Output | 15V | |
Current - Output (Max) | 4A | |
Power (Watts) | 60 W | |
No Load Power Consumption | - | |
Polarization | Positive Center | |
Applications | Medical | |
Efficiency | 88% | |
Operating Temperature | -30°C ~ 70°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | |
Cord Length | 39.4" (1.00m) | |
Input Connector | Multi-Blade (Sold Separately) | |
Size / Dimension | 2.97" L x 1.54" W x 2.21" H (75.5mm x 39.1mm x 56.2mm) | |
Approval Agency | CB, CE, cURus, FCC, TUV | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥269.43000 | ¥269.43 |
10 | ¥261.18000 | ¥2,611.80 |
25 | ¥248.74320 | ¥6,218.58 |