PLM-12-500 | |
---|---|
DigiKey Part Number | 1866-3812-ND |
Manufacturer | |
Manufacturer Product Number | PLM-12-500 |
Description | LED DRVR CC AC/DC 15-24V 500MA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 500mA 15 ~ 24V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Constant Current | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 110VAC | |
Voltage - Input (Max) | 295VAC | |
Voltage - Output | 15 ~ 24V | |
Current - Output (Max) | 500mA | |
Power (Watts) | 12 W | |
Voltage - Isolation | 3.75 kV | |
Dimming | - | |
Features | SCP | |
Ratings | IP30 | |
Operating Temperature | -30°C ~ 50°C | |
Efficiency | 84% | |
Termination Style | Terminal Block | |
Size / Dimension | 5.71" L x 1.50" W x 0.87" H (145.0mm x 38.0mm x 22.0mm) | |
Approval Agency | CB, CE, cURus, ENEC | |
Mounting Type | Chassis Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥115.92000 | ¥115.92 |
5 | ¥108.09200 | ¥540.46 |
10 | ¥104.80700 | ¥1,048.07 |
25 | ¥100.87960 | ¥2,521.99 |