PLP-45-48 | |
---|---|
DigiKey Part Number | 1866-3868-ND |
Manufacturer | |
Manufacturer Product Number | PLP-45-48 |
Description | LED DRVR CC AC/DC 36-48V 950MA |
Customer Reference | |
Detailed Description | 950mA 36 ~ 48V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Type | Constant Current | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 90VAC | |
Voltage - Input (Max) | 264VAC | |
Voltage - Output | 36 ~ 48V | |
Current - Output (Max) | 950mA | |
Power (Watts) | 46 W | |
Voltage - Isolation | 3.75 kV | |
Dimming | - | |
Features | OCP, OVP, SCP | |
Ratings | - | |
Operating Temperature | -30°C ~ 70°C | |
Efficiency | 89% | |
Termination Style | Rectangular, 2 Position | |
Size / Dimension | 4.00" L x 2.00" W x 1.17" H (101.6mm x 50.8mm x 29.6mm) | |
Approval Agency | CB, CCC, CE, TUV, UR | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥145.31000 | ¥145.31 |