TN-1500-224B | |
---|---|
DigiKey Part Number | 1866-5483-ND |
Manufacturer | |
Manufacturer Product Number | TN-1500-224B |
Description | INVERTER UPS 24VDC 1.5KW 1OUTLET |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24VDC Voltage Input 1.5 kW Power Output Continuous Inverter, UPS 1 AC Outlets Europe |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Inverter, UPS | |
Voltage - Output | 230VAC | |
Voltage - Input | 24VDC | |
AC Outlets | 1 | |
Connector - AC Output | - | |
Connector - Voltage Input | Terminals | |
Power - Output Continuous | 1.5 kW | |
Power - Output Surge | 3 kW | |
Remote Capability | Yes | |
Region Utilized | Europe | |
Size | 16.54" L x 7.87" W x 3.46" H (420.0mm x 200.0mm x 88.0mm) | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4,857.96000 | ¥4,857.96 |
5 | ¥4,626.62400 | ¥23,133.12 |
10 | ¥4,472.40300 | ¥44,724.03 |