AC DC Desktop, Wall Power Adapters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Region Utilized | Form | Input Type | Voltage - Input | Voltage - Output | Current - Output (Max) | Power (Watts) | No Load Power Consumption | Polarization | Applications | Efficiency | Operating Temperature | Output Connector | Cord Length | Input Connector | Size / Dimension | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
116 In Stock | 1 : ¥260.24000 Box | Box | Active | International | Wall Mount (Class II) | Fixed Blade, Multi-Blade (Sold Separately) | 80 ~ 264 VAC | 18V | 3.33A | 60 W | - | Positive Center | Medical | 88% | -30°C ~ 70°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | 39.4" (1.00m) | Multi-Blade (Sold Separately) | 2.97" L x 1.54" W x 2.21" H (75.5mm x 39.1mm x 56.2mm) | CB, CE, cURus, FCC, TUV | |||
49 In Stock | 1 : ¥269.43000 Box | Box | Active | International | Wall Mount (Class II) | Fixed Blade, Multi-Blade (Sold Separately) | 80 ~ 264 VAC | 12V | 4.5A | 54 W | - | Positive Center | Medical | 88% | -30°C ~ 70°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | 39.4" (1.00m) | Multi-Blade (Sold Separately) | 2.97" L x 1.54" W x 2.21" H (75.5mm x 39.1mm x 56.2mm) | CB, CE, cURus, FCC, TUV | |||
12 In Stock | 1 : ¥269.43000 Box | Box | Active | International | Wall Mount (Class II) | Fixed Blade, Multi-Blade (Sold Separately) | 80 ~ 264 VAC | 24V | 2.5A | 60 W | - | Positive Center | Medical | 88% | -30°C ~ 70°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | 59" (1.50m) | Multi-Blade (Sold Separately) | 2.97" L x 1.54" W x 2.21" H (75.5mm x 39.1mm x 56.2mm) | CB, CE, cURus, FCC, TUV | |||
58 In Stock | 1 : ¥269.43000 Box | Box | Active | International | Wall Mount (Class II) | Fixed Blade, Multi-Blade (Sold Separately) | 80 ~ 264 VAC | 9V | 5.5A | 50 W | - | Positive Center | Medical | 87% | -30°C ~ 70°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | 39.4" (1.00m) | Multi-Blade (Sold Separately) | 2.97" L x 1.54" W x 2.21" H (75.5mm x 39.1mm x 56.2mm) | CB, CE, cURus, FCC, TUV | |||
52 In Stock | 1 : ¥269.43000 Box | Box | Active | International | Wall Mount (Class II) | Fixed Blade, Multi-Blade (Sold Separately) | 80 ~ 264 VAC | 7.5V | 6A | 45 W | - | Positive Center | Medical | 85% | -30°C ~ 70°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | 39.4" (1.00m) | Multi-Blade (Sold Separately) | 2.97" L x 1.54" W x 2.21" H (75.5mm x 39.1mm x 56.2mm) | CB, CE, cURus, FCC, TUV | |||
21 In Stock | 1 : ¥269.43000 Box | Box | Active | International | Wall Mount (Class II) | Fixed Blade, Multi-Blade (Sold Separately) | 80 ~ 264 VAC | 5V | 6A | 30 W | - | Positive Center | Medical | 80% | -30°C ~ 70°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | 39.4" (1.00m) | Multi-Blade (Sold Separately) | 2.97" L x 1.54" W x 2.21" H (75.5mm x 39.1mm x 56.2mm) | CB, CE, cURus, FCC, TUV | |||
10 In Stock | 1 : ¥269.43000 Box | Box | Active | International | Wall Mount (Class II) | Fixed Blade, Multi-Blade (Sold Separately) | 80 ~ 264 VAC | 15V | 4A | 60 W | - | Positive Center | Medical | 88% | -30°C ~ 70°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | 39.4" (1.00m) | Multi-Blade (Sold Separately) | 2.97" L x 1.54" W x 2.21" H (75.5mm x 39.1mm x 56.2mm) | CB, CE, cURus, FCC, TUV | |||
3 In Stock | 1 : ¥269.43000 Box | Box | Active | International | Wall Mount (Class II) | Fixed Blade, Multi-Blade (Sold Separately) | 80 ~ 264 VAC | 48V | 1.25A | 60 W | - | Positive Center | Medical | 90% | -30°C ~ 70°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | 59" (1.50m) | Multi-Blade (Sold Separately) | 2.97" L x 1.54" W x 2.21" H (75.5mm x 39.1mm x 56.2mm) | CB, CE, cURus, FCC, TUV |