



GS1GE-TP | |
|---|---|
DigiKey Part Number | GS1GE-TPMSTR-ND - Tape & Reel (TR) GS1GE-TPMSCT-ND - Cut Tape (CT) GS1GE-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GS1GE-TP |
Description | DIODE STANDARD 400V 1A DO214AC |
Customer Reference | |
Detailed Description | Diode 400 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 400 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 15pF @ 4V, 1MHz |
Part Status Not For New Designs | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 400 V | Supplier Device Package DO-214AC (SMA) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1SR156-400TE25 | Rohm Semiconductor | 5,922 | 846-1SR156-400TE25CT-ND | ¥4.05000 | Similar |
| CFRA104-G | Comchip Technology | 0 | 641-1156-2-ND | ¥0.70161 | Similar |
| CSFA104-G | Comchip Technology | 0 | 641-1178-1-ND | ¥3.56000 | Similar |
| CURA104-G | Comchip Technology | 10,000 | 641-1187-1-ND | ¥5.21000 | Similar |
| ES1G | onsemi | 51,284 | ES1GFSCT-ND | ¥4.30000 | Similar |
| Cut Tape (CT) & Digi-Reel®: | 6000 |
| Tape & Reel (TR): | 6000 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.15000 | ¥2.15 |
| 10 | ¥1.31500 | ¥13.15 |
| 100 | ¥0.81710 | ¥81.71 |
| 500 | ¥0.59806 | ¥299.03 |
| 1,000 | ¥0.52695 | ¥526.95 |
| 2,000 | ¥0.46695 | ¥933.90 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 6,000 | ¥0.39050 | ¥2,343.00 |
| 12,000 | ¥0.35191 | ¥4,222.92 |
| 18,000 | ¥0.33223 | ¥5,980.14 |
| 30,000 | ¥0.31010 | ¥9,303.00 |
| 42,000 | ¥0.29699 | ¥12,473.58 |
| 60,000 | ¥0.28425 | ¥17,055.00 |









