


CURA104-G | |
|---|---|
DigiKey Part Number | 641-1187-2-ND - Tape & Reel (TR) 641-1187-1-ND - Cut Tape (CT) 641-1187-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CURA104-G |
Description | DIODE STANDARD 400V 1A DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 50 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 5 µA @ 400 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 400 V | Supplier Device Package DO-214AC (SMA) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction 150°C (Max) |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 1 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| US1GHE3_A/H | Vishay General Semiconductor - Diodes Division | 1,343 | US1GHE3_A/HGICT-ND | ¥5.79000 | Similar |
| US1GHE3_A/I | Vishay General Semiconductor - Diodes Division | 39,589 | US1GHE3_A/IGICT-ND | ¥5.79000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.21000 | ¥5.21 |
| 10 | ¥3.19200 | ¥31.92 |
| 100 | ¥2.03600 | ¥203.60 |
| 500 | ¥1.53586 | ¥767.93 |
| 1,000 | ¥1.37435 | ¥1,374.35 |
| 2,000 | ¥1.23836 | ¥2,476.72 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥1.09096 | ¥5,454.80 |
| 10,000 | ¥0.99981 | ¥9,998.10 |
| 15,000 | ¥0.95336 | ¥14,300.40 |
| 25,000 | ¥0.90116 | ¥22,529.00 |
| 35,000 | ¥0.87026 | ¥30,459.10 |
| 50,000 | ¥0.84023 | ¥42,011.50 |

