Parametric Equivalent
Similar
Similar
Similar
Similar



CSFA104-G | |
|---|---|
DigiKey Part Number | 641-1178-2-ND - Tape & Reel (TR) 641-1178-1-ND - Cut Tape (CT) 641-1178-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSFA104-G |
Description | DIODE STANDARD 400V 1A DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 35 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 5 µA @ 400 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 400 V | Supplier Device Package DO-214AC (SMA) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 1 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AES1G-HF | Comchip Technology | 0 | 641-AES1G-HFTR-ND | ¥0.88072 | Parametric Equivalent |
| ES1G-HF | Comchip Technology | 4,773 | 641-ES1G-HFCT-ND | ¥3.47000 | Parametric Equivalent |
| 1SR154-400TFTE25 | Rohm Semiconductor | 0 | 846-1SR154-400TFTE25-ND | ¥0.00000 | Similar |
| ES1G-LTP | MCC (Micro Commercial Components) | 14,175 | ES1G-LTPMSCT-ND | ¥2.15000 | Similar |
| FS1GE-TP | MCC (Micro Commercial Components) | 0 | FS1GE-TPMSTR-ND | ¥0.56735 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.56000 | ¥3.56 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥1.01018 | ¥5,050.90 |
| 10,000 | ¥0.92578 | ¥9,257.80 |
| 15,000 | ¥0.88277 | ¥13,241.55 |
| 25,000 | ¥0.83444 | ¥20,861.00 |
| 35,000 | ¥0.80582 | ¥28,203.70 |
| 50,000 | ¥0.77801 | ¥38,900.50 |












