Diode 400 V 1A Surface Mount SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STTH1R04AY

DigiKey Part Number
497-14181-2-ND - Tape & Reel (TR)
497-14181-1-ND - Cut Tape (CT)
497-14181-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STTH1R04AY
Description
DIODE STANDARD 400V 1A SMA
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode 400 V 1A Surface Mount SMA
Datasheet
 Datasheet
EDA/CAD Models
STTH1R04AY Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
30 ns
Mfr
Current - Reverse Leakage @ Vr
5 µA @ 400 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
400 V
Package / Case
Current - Average Rectified (Io)
1A
Supplier Device Package
SMA
Voltage - Forward (Vf) (Max) @ If
1.6 V @ 1 A
Operating Temperature - Junction
-40°C ~ 175°C
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 25,650
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.71000¥4.71
10¥2.92700¥29.27
100¥1.86070¥186.07
500¥1.39924¥699.62
1,000¥1.25022¥1,250.22
2,000¥1.12465¥2,249.30
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥0.98857¥4,942.85
10,000¥0.90439¥9,043.90
15,000¥0.86150¥12,922.50
25,000¥0.81329¥20,332.25
35,000¥0.78475¥27,466.25
50,000¥0.75700¥37,850.00
Manufacturers Standard Package