


SDB107-TP | |
|---|---|
DigiKey Part Number | SDB107-TPMSTR-ND - Tape & Reel (TR) SDB107-TPMSCT-ND - Cut Tape (CT) SDB107-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDB107-TP |
Description | BRIDGE RECT 1PHASE 1KV 1A SDB-1 |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Surface Mount SDB-1 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1 A |
Manufacturer MCC (Micro Commercial Components) | Current - Reverse Leakage @ Vr 10 µA @ 1000 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Diode Type Single Phase | Package / Case 4-SMD, Gull Wing |
Technology Standard | Supplier Device Package SDB-1 |
Voltage - Peak Reverse (Max) 1 kV | Base Product Number |
Current - Average Rectified (Io) 1 A |
| Cut Tape (CT) & Digi-Reel®: | 1560 |
| Tape & Reel (TR): | 1560 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.79000 | ¥5.79 |
| 10 | ¥3.57300 | ¥35.73 |
| 100 | ¥2.28170 | ¥228.17 |
| 500 | ¥1.72430 | ¥862.15 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,500 | ¥1.45254 | ¥2,178.81 |
| 3,000 | ¥1.31548 | ¥3,946.44 |
| 4,500 | ¥1.24559 | ¥5,605.15 |
| 7,500 | ¥1.16705 | ¥8,752.88 |
| 10,500 | ¥1.12052 | ¥11,765.46 |
| 15,000 | ¥1.07529 | ¥16,129.35 |





