


ER3G-TP | |
|---|---|
DigiKey Part Number | ER3G-TPMSTR-ND - Tape & Reel (TR) ER3G-TPMSCT-ND - Cut Tape (CT) ER3G-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ER3G-TP |
Description | DIODE STANDARD 400V 3A DO214AB |
Customer Reference | |
Detailed Description | Diode 400 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 35 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 400 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 45pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 400 V | Supplier Device Package DO-214AB (SMC) |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -50°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 3 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ES3G-E3/9AT | Vishay General Semiconductor - Diodes Division | 1,111 | ES3G-E3/9ATGICT-ND | ¥8.77000 | Similar |
| S3G-13-F | Diodes Incorporated | 19,337 | S3G-FDICT-ND | ¥5.54000 | Similar |
| SURS8340T3G | onsemi | 2,740 | SURS8340T3GOSCT-ND | ¥11.58000 | Similar |
| Cut Tape (CT) & Digi-Reel®: | 3120 |
| Tape & Reel (TR): | 3120 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.13000 | ¥5.13 |
| 10 | ¥3.17600 | ¥31.76 |
| 100 | ¥2.01950 | ¥201.95 |
| 500 | ¥1.51952 | ¥759.76 |
| 1,000 | ¥1.35810 | ¥1,358.10 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.15275 | ¥3,458.25 |
| 6,000 | ¥1.04923 | ¥6,295.38 |
| 9,000 | ¥0.99647 | ¥8,968.23 |
| 15,000 | ¥0.93716 | ¥14,057.40 |
| 21,000 | ¥0.90203 | ¥18,942.63 |
| 30,000 | ¥0.86789 | ¥26,036.70 |



