
SURS8340T3G | |
|---|---|
DigiKey Part Number | SURS8340T3GOSTR-ND - Tape & Reel (TR) SURS8340T3GOSCT-ND - Cut Tape (CT) SURS8340T3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SURS8340T3G |
Description | DIODE STANDARD 400V 3A SMC |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 3A Surface Mount SMC |
Datasheet | Datasheet |
EDA/CAD Models | SURS8340T3G Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 75 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 10 µA @ 400 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 400 V | Supplier Device Package SMC |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -65°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 3 A | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.58000 | ¥11.58 |
| 10 | ¥7.26900 | ¥72.69 |
| 100 | ¥4.80240 | ¥480.24 |
| 500 | ¥3.74168 | ¥1,870.84 |
| 1,000 | ¥3.40021 | ¥3,400.21 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥2.80594 | ¥7,014.85 |
| 5,000 | ¥2.59430 | ¥12,971.50 |

