Direct
Direct
Direct
Upgrade
Similar
Similar
Similar



CFRA104-G | |
|---|---|
DigiKey Part Number | 641-1156-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CFRA104-G |
Description | DIODE STANDARD 400V 1A DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | CFRA104-G Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 150 ns |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 5 µA @ 400 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 400 V | Supplier Device Package DO-214AC (SMA) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction 150°C (Max) |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 1 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FS1G-LTP | MCC (Micro Commercial Components) | 0 | FS1G-LTPMSTR-ND | ¥0.40179 | Direct |
| RGF1G-E3/67A | Vishay General Semiconductor - Diodes Division | 8,503 | RGF1G-E3/67AGICT-ND | ¥13.98000 | Direct |
| RS1G | onsemi | 29,218 | RS1GFSCT-ND | ¥4.13000 | Direct |
| RS1G-E3/5AT | Vishay General Semiconductor - Diodes Division | 15,525 | RS1G-E3/5ATGICT-ND | ¥3.72000 | Direct |
| RS1G-E3/61T | Vishay General Semiconductor - Diodes Division | 10,175 | RS1G-E3/61TGICT-ND | ¥3.72000 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥0.70161 | ¥3,508.05 |
| 10,000 | ¥0.62023 | ¥6,202.30 |
| 15,000 | ¥0.58650 | ¥8,797.50 |
| 25,000 | ¥0.56475 | ¥14,118.75 |
| 35,000 | ¥0.51066 | ¥17,873.10 |










