
RGF1G | |
|---|---|
DigiKey Part Number | RGF1GFSTR-ND - Tape & Reel (TR) RGF1GFSCT-ND - Cut Tape (CT) RGF1GFSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RGF1G |
Description | DIODE STANDARD 400V 1A DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | RGF1G Models |
Category | Reverse Recovery Time (trr) 150 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 400 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 8.5pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 400 V | Supplier Device Package DO-214AC (SMA) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -65°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 1 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RS2GA-13-F | Diodes Incorporated | 6,661 | RS2GA-FDICT-ND | ¥28.64000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.53000 | ¥6.53 |
| 10 | ¥4.04400 | ¥40.44 |
| 100 | ¥2.60500 | ¥260.50 |
| 500 | ¥1.98242 | ¥991.21 |
| 1,000 | ¥1.78163 | ¥1,781.63 |
| 2,000 | ¥1.61256 | ¥3,225.12 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 7,500 | ¥1.26006 | ¥9,450.45 |
| 15,000 | ¥1.16535 | ¥17,480.25 |


