Diode 400 V 1.5A Surface Mount SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 400 V 1.5A Surface Mount SMA
DO-214AC

RS2GA-13-F

DigiKey Part Number
RS2GA-FDITR-ND - Tape & Reel (TR)
RS2GA-FDICT-ND - Cut Tape (CT)
RS2GA-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RS2GA-13-F
Description
DIODE STANDARD 400V 1.5A SMA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 400 V 1.5A Surface Mount SMA
Datasheet
 Datasheet
EDA/CAD Models
RS2GA-13-F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
150 ns
Mfr
Current - Reverse Leakage @ Vr
5 µA @ 400 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
30pF @ 4V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
400 V
Supplier Device Package
SMA
Current - Average Rectified (Io)
1.5A
Operating Temperature - Junction
-65°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 1.5 A
Base Product Number
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6,661
Factory Stock: 5,000
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.28000¥7.28
10¥4.52400¥45.24
100¥2.92760¥292.76
500¥2.23754¥1,118.77
1,000¥2.01515¥2,015.15
2,000¥1.82784¥3,655.68
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥1.62505¥8,125.25
10,000¥1.49968¥14,996.80
15,000¥1.43581¥21,537.15
25,000¥1.36408¥34,102.00
35,000¥1.32160¥46,256.00
50,000¥1.28032¥64,016.00
Manufacturers Standard Package