


MMSZ4696-TP | |
|---|---|
DigiKey Part Number | MMSZ4696-TPMSTR-ND - Tape & Reel (TR) MMSZ4696-TPMSCT-ND - Cut Tape (CT) MMSZ4696-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ4696-TP |
Description | DIODE ZENER 9.1V 500MW SOD123 |
Customer Reference | |
Detailed Description | Zener Diode 9.1 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 10 µA @ 6.9 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 950 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-123 |
Power - Max 500 mW | Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 3000 |
| Tape & Reel (TR): | 3000 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.16000 | ¥1.16 |
| 10 | ¥0.70300 | ¥7.03 |
| 100 | ¥0.43170 | ¥43.17 |
| 500 | ¥0.31160 | ¥155.80 |
| 1,000 | ¥0.27224 | ¥272.24 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.22204 | ¥666.12 |
| 6,000 | ¥0.19661 | ¥1,179.66 |
| 9,000 | ¥0.18363 | ¥1,652.67 |
| 15,000 | ¥0.16900 | ¥2,535.00 |
| 21,000 | ¥0.16033 | ¥3,366.93 |
| 30,000 | ¥0.15189 | ¥4,556.70 |




