


BAV99WTHE3-TP | |
|---|---|
DigiKey Part Number | 353-BAV99WTHE3-TPTR-ND - Tape & Reel (TR) 353-BAV99WTHE3-TPCT-ND - Cut Tape (CT) 353-BAV99WTHE3-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAV99WTHE3-TP |
Description | DIODE ARRAY GP 100V 150MA SOT323 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 100 V 150mA Surface Mount SC-70, SOT-323 |
Datasheet | Datasheet |
EDA/CAD Models | BAV99WTHE3-TP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) (per Diode) | 150mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 2.5 µA @ 75 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.49000 | ¥1.49 |
| 10 | ¥0.93400 | ¥9.34 |
| 100 | ¥0.57640 | ¥57.64 |
| 500 | ¥0.41942 | ¥209.71 |
| 1,000 | ¥0.36857 | ¥368.57 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.30357 | ¥910.71 |
| 6,000 | ¥0.27072 | ¥1,624.32 |
| 9,000 | ¥0.25394 | ¥2,285.46 |
| 15,000 | ¥0.23507 | ¥3,526.05 |
| 21,000 | ¥0.22388 | ¥4,701.48 |
| 30,000 | ¥0.21300 | ¥6,390.00 |
| 75,000 | ¥0.18910 | ¥14,182.50 |
| 150,000 | ¥0.17432 | ¥26,148.00 |
| 300,000 | ¥0.16190 | ¥48,570.00 |







