XRP6272IDBTR-F | ||
---|---|---|
DigiKey Part Number | 1016-1746-2-ND - Tape & Reel (TR) 1016-1746-1-ND - Cut Tape (CT) 1016-1746-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | XRP6272IDBTR-F | |
Description | IC REG LIN POS ADJ 2A 8HSOIC | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 2A 8-HSOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | XRP6272IDBTR-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 0.7V (5V) | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.6V @ 2A | |
Current - Output | ||
Current - Quiescent (Iq) | 50 µA | |
PSRR | 70dB (1kHz) | |
Control Features | Enable, Power Good | |
Protection Features | Over Current, Over Temperature, Soft Start | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-HSOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.25000 | ¥11.25 |
10 | ¥10.03200 | ¥100.32 |
25 | ¥9.51960 | ¥237.99 |
100 | ¥7.81860 | ¥781.86 |
250 | ¥7.30896 | ¥1,827.24 |
500 | ¥6.45912 | ¥3,229.56 |
1,000 | ¥5.09924 | ¥5,099.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥4.75929 | ¥11,898.23 |
5,000 | ¥4.52131 | ¥22,606.55 |
12,500 | ¥4.35135 | ¥54,391.88 |