XRA1405IL24-F | ||
---|---|---|
DigiKey Part Number | 1016-1728-ND | |
Manufacturer | ||
Manufacturer Product Number | XRA1405IL24-F | |
Description | IC XPNDR 26MHZ SPI 24QFN | |
Manufacturer Standard Lead Time | 25 Weeks | |
Customer Reference | ||
Detailed Description | I/O Expander 16 SPI 26 MHz 24-QFN (4x4) | |
Datasheet | Datasheet | |
EDA/CAD Models | XRA1405IL24-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MaxLinear, Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of I/O | 16 | |
Interface | SPI | |
Interrupt Output | Yes | |
Features | - | |
Output Type | Open Drain | |
Current - Output Source/Sink | - | |
Clock Frequency | 26 MHz | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.81000 | ¥20.81 |
10 | ¥18.69100 | ¥186.91 |
25 | ¥17.63200 | ¥440.80 |
80 | ¥15.02400 | ¥1,201.92 |
230 | ¥14.10670 | ¥3,244.54 |
490 | ¥12.34343 | ¥6,048.28 |
980 | ¥10.22742 | ¥10,022.87 |
2,450 | ¥9.52204 | ¥23,329.00 |
4,900 | ¥9.16938 | ¥44,929.96 |