DCW-6-352+ | ||
---|---|---|
DigiKey Part Number | 3157-DCW-6-352+-ND | |
Manufacturer | ||
Manufacturer Product Number | DCW-6-352+ | |
Description | 6 DB SMT DIRECTIONAL COUPLER, 23 | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | RF Directional Coupler General Purpose 2.3GHz ~ 3.5GHz 6dB 6-SMD, No Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 2.3GHz ~ 3.5GHz | |
Coupling Factor | 6dB | |
Applications | General Purpose | |
Insertion Loss | - | |
Power - Max | - | |
Isolation | - | |
Return Loss | - | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥78.12000 | ¥78.12 |
20 | ¥29.24050 | ¥584.81 |
50 | ¥26.26560 | ¥1,313.28 |
100 | ¥24.31050 | ¥2,431.05 |
200 | ¥23.37550 | ¥4,675.10 |
500 | ¥21.93046 | ¥10,965.23 |
1,000 | ¥20.18792 | ¥20,187.92 |