XRA1402IG16TR-F | ||
---|---|---|
DigiKey Part Number | XRA1402IG16TR-F-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | XRA1402IG16TR-F | |
Description | IC XPNDR 26MHZ SPI 16TSSOP | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | I/O Expander 8 SPI 26 MHz 16-TSSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | XRA1402IG16TR-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MaxLinear, Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of I/O | 8 | |
Interface | SPI | |
Interrupt Output | Yes | |
Features | - | |
Output Type | Open Drain | |
Current - Output Source/Sink | - | |
Clock Frequency | 26 MHz | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥7.90258 | ¥19,756.45 |
5,000 | ¥7.60988 | ¥38,049.40 |