XRA1403IL24-F | |
---|---|
DigiKey Part Number | 1016-1724-ND |
Manufacturer | |
Manufacturer Product Number | XRA1403IL24-F |
Description | IC XPNDR 26MHZ SPI 24QFN |
Customer Reference | |
Detailed Description | I/O Expander 16 SPI 26 MHz 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | XRA1403IL24-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MaxLinear, Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Number of I/O | 16 | |
Interface | SPI | |
Interrupt Output | Yes | |
Features | - | |
Output Type | Push-Pull | |
Current - Output Source/Sink | - | |
Clock Frequency | 26 MHz | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.02000 | ¥21.02 |
10 | ¥18.87500 | ¥188.75 |
25 | ¥17.80560 | ¥445.14 |
80 | ¥15.17188 | ¥1,213.75 |
230 | ¥14.24557 | ¥3,276.48 |
490 | ¥12.46494 | ¥6,107.82 |
980 | ¥10.32810 | ¥10,121.54 |
2,450 | ¥9.61578 | ¥23,558.66 |
4,900 | ¥9.25965 | ¥45,372.29 |