
MCP23S17-E/ML | |
|---|---|
DigiKey Part Number | MCP23S17-E/ML-ND |
Manufacturer | |
Manufacturer Product Number | MCP23S17-E/ML |
Description | IC XPNDR 10MHZ SPI 28QFN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 16 SPI 10 MHz 28-QFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | MCP23S17-E/ML Models |
Category | Output Type Push-Pull |
Manufacturer Microchip Technology | Current - Output Source/Sink 25mA |
Packaging Tube | Clock Frequency 10 MHz |
Part Status Active | Voltage - Supply 1.8V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C |
Number of I/O 16 | Mounting Type Surface Mount |
Interface SPI | Package / Case 28-VQFN Exposed Pad |
Interrupt Output Yes | Supplier Device Package 28-QFN (6x6) |
Features POR | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥16.87000 | ¥16.87 |
| 25 | ¥13.97640 | ¥349.41 |
| 100 | ¥12.73580 | ¥1,273.58 |
















