XR34350IL | ||
---|---|---|
DigiKey Part Number | 1016-2130-ND | |
Manufacturer | ||
Manufacturer Product Number | XR34350IL | |
Description | IC TXRX FULL/HALF 1/1, 3/5 40QFN | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 1/1, 3/5 Transceiver Full, Half RS232, RS422, RS485 40-QFN (6x6) | |
Datasheet | Datasheet | |
EDA/CAD Models | XR34350IL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MaxLinear, Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232, RS422, RS485 | |
Number of Drivers/Receivers | 1/1, 3/5 | |
Duplex | Full, Half | |
Receiver Hysteresis | 300 mV | |
Data Rate | 1Mbps, 20Mbps | |
Voltage - Supply | 3.135 ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-QFN (6x6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥69.10000 | ¥69.10 |
10 | ¥63.54300 | ¥635.43 |
25 | ¥60.91200 | ¥1,522.80 |
80 | ¥57.96575 | ¥4,637.26 |