XR17V354IB176-F | ||
---|---|---|
DigiKey Part Number | 1016-1472-ND | |
Manufacturer | ||
Manufacturer Product Number | XR17V354IB176-F | |
Description | IC UART PCIE 256B QUAD 176FBGA | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | UART IC 4, QUART Channel RS485 256 Byte 176-FPBGA (13x13) | |
Datasheet | Datasheet | |
EDA/CAD Models | XR17V354IB176-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MaxLinear, Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Features | - | |
Number of Channels | 4, QUART | |
FIFO's | 256 Byte | |
Protocol | RS485 | |
Data Rate (Max) | 31.25Mbps | |
Voltage - Supply | 3.3V | |
With Auto Flow Control | Yes | |
With IrDA Encoder/Decoder | Yes | |
With False Start Bit Detection | Yes | |
With Modem Control | Yes | |
Mounting Type | Surface Mount | |
Package / Case | 176-LFBGA | |
Supplier Device Package | 176-FPBGA (13x13) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥166.58000 | ¥166.58 |
10 | ¥153.06900 | ¥1,530.69 |
25 | ¥146.72080 | ¥3,668.02 |
160 | ¥129.27263 | ¥20,683.62 |
320 | ¥122.92778 | ¥39,336.89 |
480 | ¥114.99694 | ¥55,198.53 |