
XR22800IL32TR-F | |
|---|---|
DigiKey Part Number | 1016-XR22800IL32TR-FTR-ND - Tape & Reel (TR) 1016-XR22800IL32TR-FCT-ND - Cut Tape (CT) 1016-XR22800IL32TR-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XR22800IL32TR-F |
Description | IC USB TO 10/100 ETHERNET 32QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Ethernet Bridge, USB to Ethernet USB 2.0, 10/100 Base-T/TX PHY USB Interface 32-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | XR22800IL32TR-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MaxLinear, Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | Ethernet | |
Function | Bridge, USB to Ethernet | |
Interface | USB | |
Standards | USB 2.0, 10/100 Base-T/TX PHY | |
Voltage - Supply | 4.4V ~ 5.25V | |
Current - Supply | 185mA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥62.88000 | ¥62.88 |
| 10 | ¥54.50200 | ¥545.02 |
| 25 | ¥51.59160 | ¥1,289.79 |
| 100 | ¥47.59500 | ¥4,759.50 |
| 250 | ¥45.20104 | ¥11,300.26 |
| 500 | ¥43.51078 | ¥21,755.39 |
| 1,000 | ¥41.91884 | ¥41,918.84 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥39.58389 | ¥118,751.67 |





