
XR22800IL32-F | |
|---|---|
DigiKey Part Number | 1016-2037-ND |
Manufacturer | |
Manufacturer Product Number | XR22800IL32-F |
Description | IC CONTROLLER ETHERNET 32QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Ethernet Bridge, USB to Ethernet USB 2.0, 10/100 Base-T/TX PHY USB Interface 32-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | XR22800IL32-F Models |
Category | Standards USB 2.0, 10/100 Base-T/TX PHY |
Manufacturer MaxLinear, Inc. | Voltage - Supply 4.4V ~ 5.25V |
Packaging Tray | Current - Supply 185mA |
Part Status Active | Operating Temperature -40°C ~ 85°C |
DigiKey Programmable Not Verified | Package / Case 32-VFQFN Exposed Pad |
Protocol Ethernet | Supplier Device Package 32-QFN (5x5) |
Function Bridge, USB to Ethernet | Base Product Number |
Interface USB |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥62.02000 | ¥62.02 |
| 10 | ¥53.80500 | ¥538.05 |
| 25 | ¥50.93000 | ¥1,273.25 |
| 100 | ¥46.98520 | ¥4,698.52 |
| 490 | ¥43.00078 | ¥21,070.38 |
| 980 | ¥41.42660 | ¥40,598.07 |
| 1,470 | ¥40.54847 | ¥59,606.25 |







