


LAN9512I-JZX | |
|---|---|
DigiKey Part Number | LAN9512I-JZX-ND |
Manufacturer | |
Manufacturer Product Number | LAN9512I-JZX |
Description | IC USB 2.0 ETHER CTRLR 64QFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Ethernet Bridge, USB to Ethernet USB 2.0, 10/100 Base-T/TX PHY USB Interface 64-QFN (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | LAN9512I-JZX Models |
Category | Standards USB 2.0, 10/100 Base-T/TX PHY |
Manufacturer Microchip Technology | Voltage - Supply 3.3V |
Packaging Tray | Current - Supply 231mA |
Part Status Active | Operating Temperature -40°C ~ 85°C |
DigiKey Programmable Not Verified | Package / Case 64-VFQFN Exposed Pad |
Protocol Ethernet | Supplier Device Package 64-QFN (9x9) |
Function Bridge, USB to Ethernet | Base Product Number |
Interface USB |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥69.38000 | ¥69.38 |
| 25 | ¥57.80560 | ¥1,445.14 |
| 100 | ¥52.51290 | ¥5,251.29 |










