Ethernet Bridge, USB to Ethernet USB 2.0, 10/100 Base-T/TX PHY USB Interface 64-QFN-EP (9x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LAN9514I-JZX

DigiKey Part Number
LAN9514I-JZX-ND
Manufacturer
Manufacturer Product Number
LAN9514I-JZX
Description
IC USB 2.0 ETH CTLR IND 64-QFN
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Ethernet Bridge, USB to Ethernet USB 2.0, 10/100 Base-T/TX PHY USB Interface 64-QFN-EP (9x9)
Datasheet
 Datasheet
EDA/CAD Models
LAN9514I-JZX Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Standards
USB 2.0, 10/100 Base-T/TX PHY
Manufacturer
Microchip Technology
Voltage - Supply
1.8V, 3.3V
Packaging
Tray
Current - Supply
288mA
Part Status
Active
Operating Temperature
-40°C ~ 85°C
DigiKey Programmable
Not Verified
Package / Case
64-VFQFN Exposed Pad
Protocol
Ethernet
Supplier Device Package
64-QFN-EP (9x9)
Function
Bridge, USB to Ethernet
Base Product Number
Interface
USB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,142
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥81.54000¥81.54
25¥67.97720¥1,699.43
100¥61.85770¥6,185.77
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.