


SPX29300T-L-2-5/TR | |
|---|---|
DigiKey Part Number | SPX29300T-L-2-5/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SPX29300T-L-2-5/TR |
Description | IC REG LINEAR 2.5V 3A TO263-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 3A TO-263-3 |
Datasheet | Datasheet |
EDA/CAD Models | SPX29300T-L-2-5/TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.8V @ 3A | |
Current - Output | ||
PSRR | - | |
Control Features | - | |
Protection Features | Over Current, Reverse Polarity, Transient Voltage | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-4, D2PAK (3 Leads + Tab), TO-263AA | |
Supplier Device Package | TO-263-3 | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥9.66022 | ¥4,830.11 |
| 1,000 | ¥9.36094 | ¥9,360.94 |
| 1,500 | ¥9.21107 | ¥13,816.60 |
| 2,500 | ¥9.04503 | ¥22,612.58 |
| 3,500 | ¥8.94800 | ¥31,318.00 |
| 5,000 | ¥8.85465 | ¥44,273.25 |

