
SP335ECR1-L/TR | |
|---|---|
DigiKey Part Number | SP335ECR1-L/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SP335ECR1-L/TR |
Description | IC TXRX FULL 1/1, 2/2 32QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1, 2/2 Transceiver Full RS232, RS422, RS485 32-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | SP335ECR1-L/TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MaxLinear, Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232, RS422, RS485 | |
Number of Drivers/Receivers | 1/1, 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 25 mV | |
Data Rate | 1Mbps, 20Mbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥50.22812 | ¥150,684.36 |








