
SP3074EEN-L/TR | |
|---|---|
DigiKey Part Number | 1016-SP3074EEN-L/TR-ND - Tape & Reel (TR) 1016-SP3074EEN-L/TRCT-ND - Cut Tape (CT) 1016-SP3074EEN-L/TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP3074EEN-L/TR |
Description | IC TRANSCEIVER FULL 1/1 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SP3074EEN-L/TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MaxLinear, Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 15 mV | |
Data Rate | 500kbps | |
Voltage - Supply | 3.3V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13.43000 | ¥13.43 |
| 10 | ¥9.79500 | ¥97.95 |
| 25 | ¥8.89680 | ¥222.42 |
| 100 | ¥7.90630 | ¥790.63 |
| 250 | ¥7.43336 | ¥1,858.34 |
| 500 | ¥7.14848 | ¥3,574.24 |
| 1,000 | ¥6.91391 | ¥6,913.91 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥6.66627 | ¥16,665.67 |
| 5,000 | ¥6.51706 | ¥32,585.30 |
| 7,500 | ¥6.44236 | ¥48,317.70 |
| 12,500 | ¥6.35953 | ¥79,494.12 |

