MAX9867ETJ+T | ||
---|---|---|
DigiKey Part Number | MAX9867ETJ+TTR-ND - Tape & Reel (TR) MAX9867ETJ+TCT-ND - Cut Tape (CT) MAX9867ETJ+TDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MAX9867ETJ+T | |
Description | IC STEREO AUD CODEC LP 32TQFN | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Stereo Audio Interface 18 b I2C, Serial 32-TQFN (5x5) | |
Datasheet | Datasheet | |
EDA/CAD Models | MAX9867ETJ+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Stereo Audio | |
Data Interface | I2C, Serial | |
Resolution (Bits) | 18 b | |
Number of ADCs / DACs | 2 / 2 | |
Sigma Delta | Yes | |
S/N Ratio, ADCs / DACs (db) Typ | - | |
Dynamic Range, ADCs / DACs (db) Typ | 85 / 90 | |
Voltage - Supply, Analog | 1.65V ~ 1.95V | |
Voltage - Supply, Digital | 1.65V ~ 1.95V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad | |
Supplier Device Package | 32-TQFN (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.54000 | ¥30.54 |
10 | ¥27.42700 | ¥274.27 |
25 | ¥25.93160 | ¥648.29 |
100 | ¥22.47390 | ¥2,247.39 |
250 | ¥21.32132 | ¥5,330.33 |
500 | ¥19.13172 | ¥9,565.86 |
1,000 | ¥16.13514 | ¥16,135.14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥15.32840 | ¥38,321.00 |
5,000 | ¥14.75213 | ¥73,760.65 |