AVR AVR® XMEGA® A3U Microcontroller IC 8/16-Bit 32MHz 256KB (128K x 16) FLASH 64-QFN (9x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AVR AVR® XMEGA® A3U Microcontroller IC 8/16-Bit 32MHz 256KB (128K x 16) FLASH 64-QFN (9x9)

ATXMEGA256A3U-MHR

DigiKey Part Number
ATXMEGA256A3U-MHRTR-ND - Tape & Reel (TR)
ATXMEGA256A3U-MHRCT-ND - Cut Tape (CT)
ATXMEGA256A3U-MHRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ATXMEGA256A3U-MHR
Description
IC MCU 8/16BIT 256KB FLASH 64QFN
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
AVR AVR® XMEGA® A3U Microcontroller IC 8/16-Bit 32MHz 256KB (128K x 16) FLASH 64-QFN (9x9)
Datasheet
 Datasheet
EDA/CAD Models
ATXMEGA256A3U-MHR Models
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
4K x 8
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
RAM Size
16K x 8
Part Status
Active
Voltage - Supply (Vcc/Vdd)
1.6V ~ 3.6V
DigiKey Programmable
Not Verified
Data Converters
A/D 16x12b; D/A 2x12b
Core Processor
AVR
Oscillator Type
Internal
Core Size
8/16-Bit
Operating Temperature
-40°C ~ 85°C (TA)
Speed
32MHz
Mounting Type
Surface Mount
Connectivity
I2C, IrDA, SPI, UART/USART, USB
Supplier Device Package
64-QFN (9x9)
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Package / Case
64-VFQFN Exposed Pad
Number of I/O
50
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,219
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥74.76000¥74.76
25¥73.00760¥1,825.19
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥62.10767¥248,430.68
Manufacturers Standard Package