
MS193-10S | |
|---|---|
DigiKey Part Number | 2333-MS193-10S-ND |
Manufacturer | |
Manufacturer Product Number | MS193-10S |
Description | RF SHIELD 0.413"X0.760" SOLDER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Shield Shield, 1-Piece 0.413" (10.50mm) X 0.760" (19.30mm) Non-Vented Solder |
Datasheet | Datasheet |
EDA/CAD Models | MS193-10S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Masach Tech Ltd. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Shield, 1-Piece | |
Height - Overall | 0.118" (3.00mm) | |
Length - Overall | 0.760" (19.30mm) | |
Width - Overall | 0.413" (10.50mm) | |
Ventilation | Non-Vented | |
Mounting Type | Solder | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.43000 | ¥9.43 |
| 10 | ¥6.82200 | ¥68.22 |
| 25 | ¥6.16560 | ¥154.14 |
| 120 | ¥5.37167 | ¥644.60 |
| 360 | ¥4.98969 | ¥1,796.29 |
| 600 | ¥4.84865 | ¥2,909.19 |
| 1,080 | ¥4.70945 | ¥5,086.21 |
| 2,520 | ¥4.54521 | ¥11,453.93 |
| 5,040 | ¥4.43707 | ¥22,362.83 |











