
26357PSLA | |
|---|---|
DigiKey Part Number | 164-26357PSLA-ND |
Manufacturer | |
Manufacturer Product Number | 26357PSLA |
Description | ENCLOSURE ALUM NAT 7.4"LX4.72"W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Enclosure Aluminum Natural Cover Included 7.402" L x 4.724" W (188.01mm x 119.99mm) X 2.244" (57.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 26357PSLA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 7.402" L x 4.724" W (188.01mm x 119.99mm) | |
Height | 2.244" (57.00mm) | |
Area (L x W) | 17.6in² (114cm²) | |
Design | Cover Included | |
Material | ||
Color | Natural | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Weight | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥281.95000 | ¥281.95 |











