CM35-1.9-01AC | ||
---|---|---|
DigiKey Part Number | 1681-1007-ND | |
Manufacturer | ||
Manufacturer Product Number | CM35-1.9-01AC | |
Description | TEM 12.19X5.99X1.65MM | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Peltier Module 5.2W @ 27°C 1.9 A 85°C |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Marlow Industries, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Size / Dimension | Rectangular - 12.19mm L x 5.99mm W | |
Qmax @ Th | 5.2W @ 27°C | |
Delta Tmax @ Th | 71°C @ 27°C | |
Height | 1.65mm | |
Number of Stages | 1 | |
Current - Max | 1.9 A | |
Voltage - Max | 4.2 V | |
Resistance | 1.87 Ohms | |
Operating Temperature | 85°C | |
Features | Lead Wires, Exterior Metallization (Both Sides) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥211.84000 | ¥211.84 |
5 | ¥199.89400 | ¥999.47 |
20 | ¥193.90250 | ¥3,878.05 |
40 | ¥187.91725 | ¥7,516.69 |
60 | ¥183.13017 | ¥10,987.81 |
100 | ¥178.34230 | ¥17,834.23 |