NL1010T-01AC | ||
---|---|---|
DigiKey Part Number | 1681-1023-ND | |
Manufacturer | ||
Manufacturer Product Number | NL1010T-01AC | |
Description | TEM 3.96X3.96X2.4MM | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Peltier Module 0.5W @ 27°C 1 A 85°C | |
Datasheet | Datasheet | |
EDA/CAD Models | NL1010T-01AC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Marlow Industries, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Size / Dimension | Square - 3.96mm L x 3.96mm W | |
Qmax @ Th | 0.5W @ 27°C | |
Delta Tmax @ Th | 61°C @ 27°C | |
Height | 2.40mm | |
Number of Stages | 1 | |
Current - Max | 1 A | |
Voltage - Max | 0.8 V | |
Resistance | 750 mOhms | |
Operating Temperature | 85°C | |
Features | Lead Wires, Exterior Metallization (Both Sides) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥190.06000 | ¥190.06 |
5 | ¥178.37800 | ¥891.89 |
10 | ¥174.13600 | ¥1,741.36 |
25 | ¥167.76520 | ¥4,194.13 |
50 | ¥163.51960 | ¥8,175.98 |
100 | ¥159.27220 | ¥15,927.22 |