NL1023T-01AC | ||
---|---|---|
DigiKey Part Number | 1681-1031-ND | |
Manufacturer | ||
Manufacturer Product Number | NL1023T-01AC | |
Description | TEM 13.16X13.16X2.16MM | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Peltier Module 9.2W @ 27°C 1.8 A 85°C | |
EDA/CAD Models | NL1023T-01AC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Marlow Industries, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Size / Dimension | Square - 13.16mm L x 13.16mm W | |
Qmax @ Th | 9.2W @ 27°C | |
Delta Tmax @ Th | 64°C @ 27°C | |
Height | 2.16mm | |
Number of Stages | 1 | |
Current - Max | 1.8 A | |
Voltage - Max | 8 V | |
Resistance | 3.86 Ohms | |
Operating Temperature | 85°C | |
Features | Lead Wires, Exterior Metallization (Both Sides) | |
Base Product Number |
Resource Type | Link |
---|---|
Product Training Modules | |
Featured Product | Single-Stage Thermoelectric Series |
CAD Models | NL1023T-01AC Models |
PCN Design/Specification | All Parts RE-BRAND 24/Apr/2023 |
HTML Datasheet |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8418.69.0180 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥341.35000 | ¥341.35 |
5 | ¥319.77200 | ¥1,598.86 |
10 | ¥311.93400 | ¥3,119.34 |
25 | ¥302.12320 | ¥7,553.08 |
50 | ¥294.27460 | ¥14,713.73 |
100 | ¥286.42680 | ¥28,642.68 |
Attribute | Description |
---|---|
Other Names | 1681-1031 |
Standard Package | 64 |